Texas Instruments DRV3203QPHPRQ1 technical specifications.
| Package/Case | HTQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26.5V |
| Output Current | 1.5A |
| Output Voltage | 1.35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV3203QPHPRQ1 to view detailed technical specifications.
No datasheet is available for this part.
