
Texas Instruments DRV3210QPHPQ1 technical specifications.
| Package/Case | HTQFP |
| Height | 1.2mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.35V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 18mA |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV3210QPHPQ1 to view detailed technical specifications.
No datasheet is available for this part.
