
The DRV401AIDWPG4 is an analog amplifier from Texas Instruments, packaged in a lead-free HSOP package. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device requires a minimum supply voltage of 4.5V and draws an operating supply current of 6.8mA at 5V. It is compliant with RoHS regulations and is available in a 25-piece rail/tube packaging.
Texas Instruments DRV401AIDWPG4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV401AIDWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
