Texas Instruments DRV401AIDWPRG4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 6.8mA |
| Operating Supply Current | 6.8mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV401AIDWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.