
Texas Instruments DRV411AIPWP technical specifications.
| Bandwidth | 14MHz |
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV411AIPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.