
Texas Instruments DRV411AIRGPR technical specifications.
| Package/Case | QFN |
| Input Type | MAGNETIC SENSOR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV411AIRGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.