
The DRV421RTJT is a 20-pin quad channel Hall effect current sensor from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a QFN package with a width and length of 4mm and 4mm respectively. The device is designed for automotive applications and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 3V respectively. It has one function and one channel, with 20 terminals in a quad terminal position.
Texas Instruments DRV421RTJT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV421RTJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.