Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

DRV5013ADEDBZR

Datasheet
Texas Instruments

DRV5013ADEDBZR

Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R

  1. Sensors & Transducers
  2. Magnetic Sensors
  1. Sensors & Transducers
  2. Magnetic Sensors
  3. Hall Effect / Magnetoresistive ICs
  4. Linear, Latching, Omnipolar

Quick Jump:

Technical Specifications

Texas Instruments DRV5013ADEDBZR technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-40
Supply Voltage-Min
2.5
Supply Voltage-Max
38
Termination Type
SOLDER

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

Texas Instruments DRV5013ADEDBZR Datasheet

Download the complete datasheet for Texas Instruments DRV5013ADEDBZR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com