Texas Instruments DRV5013ADQLPGM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 38 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5013ADQLPGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.