Texas Instruments DRV5013BCQLPGRQ100 technical specifications.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -180Gs |
| Typical Magnetic Sensor Hysteresis | 240Gs |
| Maximum Magnetic Sensor Operating Point | 180Gs |
| Max Operating Supply Voltage | 38V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments DRV5013BCQLPGRQ100 to view detailed technical specifications.
No datasheet is available for this part.