Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150
Texas Instruments DRV5053CAEDBZTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 38 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5053CAEDBZTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.