Automotive-grade, ratiometric unipolar linear Hall effect sensor with analog output. Features a wide operating temperature range from -40°C to 150°C and a supply voltage range of 3V to 3.6V. Designed for solder termination and meets AEC-Q100 screening level. Provides linear output proportional to magnetic flux density.
Texas Instruments DRV5056A2EDBZRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5056A2EDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.