
Texas Instruments DRV590DWPG4 technical specifications.
| Package/Case | HSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV590 |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV590DWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
