
Texas Instruments DRV590ZQCR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV590 |
| Weight | 0.011778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV590ZQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.