
Texas Instruments DRV591VFPG4 technical specifications.
| Package/Case | HLQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Supply Current | 6.2mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV591VFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.