
The DRV591VFPR is a high-side power switch from Texas Instruments, packaged in a 32-pin HLQFP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a nominal supply current of 6.2mA, with a quiescent current of 7mA. It is available in tape and reel packaging with a quantity of 1000 units per reel.
Texas Instruments DRV591VFPR technical specifications.
| Package/Case | HLQFP |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Supply Current | 6.2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | DRV591 |
| Thickness | 1.4mm |
| Weight | 0.0063oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV591VFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.