The DRV592VFPG4 is a 32-pin LQFP quad driver with PWM functionality, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage between 2.8V and 5.5V. This industrial-grade device features a quad configuration and is suitable for use in a variety of applications. The DRV592VFPG4 is manufactured by Texas Instruments and is packaged in a 9 x 9 mm plastic LQFP-32 package.
Texas Instruments DRV592VFPG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV592VFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.