
The DRV593VFPR is a 4-channel special purpose amplifier from Texas Instruments, packaged in a lead-free HLQFP. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 3A and a maximum output voltage of 4.87V, with a quiescent current of 4mA. It is available in a tape and reel packaging with 1000 units per package.
Texas Instruments DRV593VFPR technical specifications.
| Package/Case | HLQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.87V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 4mA |
| Output Current | 3A |
| Output Voltage | 4.87V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Termination | SMD/SMT |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV593VFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.