Texas Instruments DRV593VFPRG4 technical specifications.
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV593VFPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.