
Texas Instruments DRV594VFPR technical specifications.
| Package/Case | HLQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV594 |
| Supply Current | 4mA |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV594VFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
