
Texas Instruments DRV600RTJR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV600RTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
