
Texas Instruments DRV603PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Load Impedance | 2.5kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 870mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power | 870mW |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 12.5mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV603PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
