
Texas Instruments DRV612PW technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 8MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 18mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV612PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
