
The DRV612PWR is a TSSOP-14 surface mount bus transceiver from Texas Instruments, operating between -40°C and 85°C. It is RoHS compliant and features a quiescent current of 14mA. The device is packaged in tape and reel quantities of 2000 units.
Texas Instruments DRV612PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV612PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
