
The DRV612RGTR is a surface mount IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The IC has a quiescent current of 14mA and is available in a QFN package. It is suitable for use in applications where a low supply voltage is required.
Texas Instruments DRV612RGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV612RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.