The DRV612RGTT is a surface mount IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a quiescent current of 14mA. The IC is packaged in a QFN package and is available in quantities of 250. It is supplied in tape and reel packaging. The DRV612RGTT is a member of the DirectPath series and is suitable for use in a variety of applications.
Texas Instruments DRV612RGTT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV612RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
