Texas Instruments DRV632EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DirectPath™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DRV632EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.