
Texas Instruments DRV8301-HC-C2-KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DRV8301-HC-C2-KIT to view detailed technical specifications.
No datasheet is available for this part.
