
Texas Instruments DRV8301-LS12-KIT technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Output Current | 1.7A |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8301-LS12-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
