
Texas Instruments DRV8301-RM48-KIT technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DRV8301-RM48-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
