Automotive 3-phase gate driver IC with a 6V to 60V supply voltage range. Features a 56-terminal DUAL terminal position within an R-PDSO-G56 package, measuring 14mm in length and 6.1mm in width. Operates across an extended temperature range of -40°C to 125°C, suitable for demanding automotive applications.
Texas Instruments DRV8301QDCAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8301QDCAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.