
The DRV83055PHPR is a 48-pin quad motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts supply voltages between 4.4V and 45V. The device features a quad terminal position and is packaged in a 7mm x 7mm HTFQFP. It is a single-function device with a JEDEC package code of S-PQFP-G48.
Texas Instruments DRV83055PHPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV83055PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.