
The DRV8313RHHR is a 36-channel quad motor driver IC from Texas Instruments, designed for operation within a temperature range of -40°C to 125°C. It features a supply voltage range of 8V to 60V and a JEDEC package code of S-PQCC-N36. The device is packaged in a 6mm x 6mm HVQCCN package with a quad terminal position. It is rated for automotive temperature grade and is suitable for use in a variety of applications.
Texas Instruments DRV8313RHHR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8313RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.