
Automotive-grade 3-phase smart gate driver IC featuring a 60-V maximum supply voltage and a 6-V minimum supply voltage, operating from -40°C to 125°C. This integrated circuit offers a 32-terminal configuration within a 5x5 mm S-PQCC-N32 package, designed for efficient motor control applications. It supports a maximum operating voltage of 65 V and is optimized for power management with a single function.
Sign in to ask questions about the Texas Instruments DRV8320HRTVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8320HRTVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8320HRTVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.