
High-current 3-phase motor driver featuring a 7A maximum output current and 5A per channel, operating from 0V to 52.5V supply voltage with a 50V nominal operating voltage. This integrated circuit offers robust fault protection including over-temperature and short-circuit capabilities. Designed for high-temperature applications, it operates reliably across a wide temperature range from -55°C to +175°C. The device utilizes PWM interface and is housed in a 44-pin HTSSOP package for surface mounting, with dimensions of 14mm length, 6.1mm width, and 1.2mm height. It is lead-free and RoHS compliant.
Texas Instruments DRV8332HDDV technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 1.2mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7A |
| Max Supply Voltage | 52.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 50V |
| Output Current | 7A |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8332HDDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
