The DRV8350RHRGZT is a 48-channel quad half-bridge motor driver from Texas Instruments, designed for operation between 10V and 75V. It features a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. The device has a JEDEC package code of S-PQCC-N48 and measures 7mm in width and length. It is a single-function device with 48 terminals in a quad terminal position.
Texas Instruments DRV8350RHRGZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8350RHRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.