
The DRV8353RSRGZR is a 48-channel quad half-bridge motor driver from Texas Instruments, designed for operation between 10V and 75V. It has 48 terminals and a quad terminal position. The device is packaged in a 7mm x 7mm VQFN-48 package. The motor driver operates within a temperature range of -40°C to 125°C and is rated for automotive temperature grade. It is suitable for use in power management applications.
Texas Instruments DRV8353RSRGZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8353RSRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.