
Dual full-bridge motor driver for brushed DC motors, featuring 10A output current and up to 52.5V output voltage. This surface-mount integrated circuit operates from 11.4V to 13.2V supply voltage with a typical operating supply current of 12mA. Designed for demanding applications, it offers a wide operating temperature range from -40°C to 85°C and is housed in a 36-pin HSSOP package.
Texas Instruments DRV8402DKD technical specifications.
| Package/Case | HSSOP |
| Height | 3.15mm |
| Input Current | 9mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 11.4V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12.3V |
| Output Current | 10A |
| Output Voltage | 52.5V |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8402DKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.