
Texas Instruments DRV8402DKDEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8402DKDEVM to view detailed technical specifications.
No datasheet is available for this part.
