
Texas Instruments DRV8422DDV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 14 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 13.2V |
| Maximum Operating Current | 12mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments DRV8422DDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.