
Dual full-bridge motor driver for stepper motors, featuring a 50V operating supply voltage and up to 7A output current per channel, with a maximum output current of 12A. This surface-mount IC offers robust fault protection including over-temperature and short-circuit capabilities. Designed with a PWM interface, it operates across a wide temperature range from -40°C to 85°C and is housed in a 36-pin HSSOP package.
Sign in to ask questions about the Texas Instruments DRV8432DKD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8432DKD technical specifications.
| Package/Case | HSSOP |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 3.3mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Voltage | 52.5V |
| Min Supply Voltage | 0V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 7A |
| Output Current per Channel | 7A |
| Output Voltage | 52.5V |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8432DKD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
