
Dual full-bridge motor driver IC featuring a 50V operating supply voltage and up to 7A output current per channel, with a maximum of 12A total output current. This surface mount component offers PWM interface and robust fault protection including over-temperature and short-circuit safeguards. Operating across a -40°C to 85°C temperature range, it is packaged in a 36-pin HSSOP EP on tape and reel.
Texas Instruments DRV8432DKDR technical specifications.
| Package/Case | HSSOP |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Voltage | 52.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 7A |
| Output Current per Channel | 7A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8432DKDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
