
Motion motor control evaluation board featuring a 14A output current and 52.5V output voltage capability. This development board facilitates prototyping and demonstration of power management solutions. Designed as a module, it supports a wide operating range for motor control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8432EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8432EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 14A |
| Output Voltage | 52.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DRV8432EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
