
Fully differential motor driver IC, outputting up to 400mA with a 5.5V maximum supply voltage. Features 1.8V input logic thresholds and a 400mA maximum collector current. Operates across a -40°C to 85°C temperature range. Packaged in an 8-BGA MICROSTAR JUNIOR with dimensions of 2.1mm x 2.1mm x 0.77mm. RoHS compliant and lead-free.
Texas Instruments DRV8601ZQVR technical specifications.
| Package/Case | BGA |
| Height | 0.77mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Collector Current | 400mA |
| Max Input Voltage | 500mV |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8601 |
| Supply Current | 1.7mA |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8601ZQVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
