The DRV8662RGPR is a high-voltage PWM/analog IC from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5.5V and has a quiescent current of 5mA. The device is available in a VQFN package and is RoHS compliant.
Texas Instruments DRV8662RGPR technical specifications.
| Package/Case | VQFN |
| Interface | PWM, Analog |
| Lead Free | Lead Free |
| Max Input Voltage | 750mV |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 75mA |
| Output Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8662RGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
