
The DRV8662RGPT is a high-voltage PWM/analog IC from Texas Instruments, packaged in a QFN-20 package. It operates over a temperature range of -40°C to 70°C and can supply up to 75mA of current at an output voltage of 100V. The device is RoHS compliant and has a quiescent current of 5mA. It can be powered from a supply voltage as low as 3V and as high as 5.5V.
Texas Instruments DRV8662RGPT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | PWM, Analog |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 750mV |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 75mA |
| Output Voltage | 100V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8662 |
| Supply Current | 5mA |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8662RGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
