Texas Instruments DRV8704EVM technical specifications.
| Supported Device | DRV8704 |
| Supported Device Technology | Motion Motor Control |
| Input Voltage Range | 8VDC to 52VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DRV8704EVM to view detailed technical specifications.
No datasheet is available for this part.