
Brushed DC motor driver IC featuring a 36V maximum supply voltage and 2A output current. This surface mount component offers a parallel interface and operates within a -40°C to 85°C temperature range. The device is housed in a 16-pin HTSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. It supports a maximum collector current of 1.8A and is RoHS compliant.
Texas Instruments DRV8800PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.002212oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8800PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
