
Texas Instruments DRV8800PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | DMOS |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8800PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
