
Brushed DC motor driver IC featuring a 36V maximum supply voltage and 2.8A output current. This integrated circuit offers a parallel interface and DMOS technology for efficient motor control. Operating across a wide temperature range of -40°C to 85°C, it is housed in a compact 16-QFN package with dimensions of 4.15mm x 4.15mm x 0.75mm. Surface mountable and RoHS compliant, this component is suitable for demanding applications.
Texas Instruments DRV8800RTYT technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 32V |
| Output Current | 2.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8800 |
| Technology | DMOS |
| Termination | SMD/SMT |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8800RTYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
